
ISM0205S05 | |
|---|---|
DigiKey Part Number | 1470-3908-ND |
Manufacturer | |
Manufacturer Product Number | ISM0205S05 |
Description | DC DC CONVERTER 5V 2W |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 400mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | ISM0205S05 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 400mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 4 kV | |
Applications | ITE (Commercial), Medical | |
Features | SCP | |
Operating Temperature | -25°C ~ 105°C (With Derating) | |
Efficiency | 66% | |
Mounting Type | Surface Mount | |
Package / Case | 16-SMD Module, 6 Leads | |
Size / Dimension | 0.94" L x 0.54" W x 0.36" H (24.0mm x 13.7mm x 9.3mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,91000 € | 25,91 € |
| 5 | 25,13000 € | 125,65 € |
| 10 | 24,36000 € | 243,60 € |
| 25 | 23,31680 € | 582,92 € |
| 100 | 21,76690 € | 2 176,69 € |
| 500 | 19,42258 € | 9 711,29 € |
| Unit Price without VAT: | 25,91000 € |
|---|---|
| Unit Price with VAT: | 31,09200 € |


