ECH450PSxx_series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECH450PS54

DigiKey Part Number
1470-ECH450PS54-ND
Manufacturer
Manufacturer Product Number
ECH450PS54
Description
AC/DC CONVERTER 54V 250W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 54V 90 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
ECH450PS54 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
54V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
4.63 A
Power (Watts)
Applications
ITE (Commercial), Medical
Voltage - Isolation
4 kV
Efficiency
95%
Operating Temperature
-20°C ~ 70°C (With Derating)
Features
Remote On/Off, Standby Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
5.00" L x 3.00" W x 1.26" H (127.0mm x 76.2mm x 32.0mm)
Approval Agency
CB, CE, TUV, UL
Standard Number
62368-1
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1172,65000 €172,65 €
Unit Price without VAT:172,65000 €
Unit Price with VAT:207,18000 €