
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | XP Power | |
| Series | ||
| Packaging | Box | |
| Part Status | Obsolete | |
| Region Utilized | International | |
| Form | Desktop (Class I) | |
| Input Type | Cord (Sold Separately) | |
| Voltage - Input | 90 ~ 264 VAC | |
| Voltage - Output | 24V | |
| Current - Output (Max) | 9.16A | |
| Power (Watts) | 220 W | |
| No Load Power Consumption | 210mW (Max) | |
| Polarization | - | |
| Applications | ITE (Commercial) | |
| Efficiency | Level VI | |
| Operating Temperature | 0°C ~ 60°C | |
| Output Connector | Rectangular, 6 Position | |
| Cord Length | 59" (1.50m) | |
| Input Connector | IEC 320-C14 | |
| Size / Dimension | 7.76" L x 3.46" W x 1.73" H (197.0mm x 88.0mm x 44.0mm) | |
| Approval Agency | CB | |
| Standard Number | 62368-1 | |
| Weight | 2.4 lbs (1.1 kg) | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France