
XLF232-1024-FB374-C40A | |
|---|---|
DigiKey Part Number | 880-XLF232-1024-FB374-C40A-ND |
Manufacturer | |
Manufacturer Product Number | XLF232-1024-FB374-C40A |
Description | IC MCU 32BIT 2MB FLASH 374FBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | XCore XLF Microcontroller IC 32-Bit 32-Core 2000MIPs 2MB (2M x 8) FLASH 374-FBGA (18x18) |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 1M x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 0.95V ~ 3.6V |
Part Status Active | Oscillator Type External |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Core Processor XCore | Mounting Type Surface Mount |
Core Size 32-Bit 32-Core | Supplier Device Package 374-FBGA (18x18) |
Speed 2000MIPs | Package / Case 374-LFBGA |
Number of I/O 256 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 84 | 25,95440 € | 2 180,17 € |
| Unit Price without VAT: | 25,95440 € |
|---|---|
| Unit Price with VAT: | 31,14528 € |

