XU216-256-TQ128-I20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XUF212-512-TQ128-C20A

DigiKey Part Number
880-XUF212-512-TQ128-C20A-ND
Manufacturer
Manufacturer Product Number
XUF212-512-TQ128-C20A
Description
IC MCU 32BIT 2MB FLASH 128TQFP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
XCore XUF Microcontroller IC 32-Bit 12-Core 1000MIPs 2MB (2M x 8) FLASH 128-TQFP (14x14)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
XCore
Core Size
32-Bit 12-Core
Speed
1000MIPs
Connectivity
USB
Peripherals
-
Number of I/O
81
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
512K x 8
Voltage - Supply (Vcc/Vdd)
0.95V ~ 3.6V
Data Converters
-
Oscillator Type
External
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
128-TQFP (14x14)
Package / Case
128-TQFP Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
9014,00900 €1 260,81 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:14,00900 €
Unit Price with VAT:16,81080 €