MFR Recommended



Category | Number of I/O 36 |
Mfr | Program Memory Size |
Series | Program Memory Type SRAM |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 0.95V ~ 3.6V |
Part Status Obsolete | Oscillator Type External |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Core Processor XCore | Mounting Type Surface Mount |
Core Size 32-Bit 8-Core | Supplier Device Package 64-LQFP (10x10) |
Speed 400MIPS | Package / Case 64-LQFP Exposed Pad |
Connectivity Configurable | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XU316-1024-TQ128-I24 | XMOS | 311 | 880-XU316-1024-TQ128-I24-ND | 12,75000 € | MFR Recommended |


