
XLF224-1024-FB374-I40A | |
---|---|
DigiKey Part Number | 880-XLF224-1024-FB374-I40A-ND |
Manufacturer | |
Manufacturer Product Number | XLF224-1024-FB374-I40A |
Description | IC MCU 32BIT 2MB FLASH 374FBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | XCore XLF Microcontroller IC 32-Bit 24-Core 2000MIPs 2MB (2M x 8) FLASH 374-FBGA (18x18) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | XCore | |
Core Size | 32-Bit 24-Core | |
Speed | 2000MIPs | |
Connectivity | - | |
Peripherals | - | |
Number of I/O | 256 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 1M x 8 | |
Voltage - Supply (Vcc/Vdd) | 0.95V ~ 3.6V | |
Data Converters | - | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 374-FBGA (18x18) | |
Package / Case | 374-LFBGA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
84 | 22,83500 € | 1 918,14 € |
Unit Price without VAT: | 22,83500 € |
---|---|
Unit Price with VAT: | 27,40200 € |