
XLF208-128-TQ128-C10A | |
|---|---|
DigiKey Part Number | 880-XLF208-128-TQ128-C10A-ND |
Manufacturer | |
Manufacturer Product Number | XLF208-128-TQ128-C10A |
Description | IC MCU 32BIT 2MB FLASH 128TQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | XCore XLF Microcontroller IC 32-Bit 8-Core 500MIPs 2MB (2M x 8) FLASH 128-TQFP (14x14) |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 128K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 0.95V ~ 3.6V |
Part Status Active | Oscillator Type External |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Core Processor XCore | Mounting Type Surface Mount |
Core Size 32-Bit 8-Core | Supplier Device Package 128-TQFP (14x14) |
Speed 500MIPs | Package / Case 128-TQFP Exposed Pad |
Number of I/O 33 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 10,18611 € | 916,75 € |
| Unit Price without VAT: | 10,18611 € |
|---|---|
| Unit Price with VAT: | 12,22333 € |

