
62S11-M5-050C | |
|---|---|
DigiKey Part Number | GH7297-ND |
Manufacturer | |
Manufacturer Product Number | 62S11-M5-050C |
Description | ENCODER OPTICAL QUAD VERT CABLE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 32 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Optical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 32 | |
Voltage - Supply | 5V | |
Actuator Type | 1/4" Dia Flatted End | |
Detent | Yes | |
Built in Switch | Yes | |
Mounting Type | Panel Mount | |
Orientation | Vertical | |
Termination Style | Cable with Connector | |
Rotational Life (Cycles Min) | 1M | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,02000 € | 70,02 € |
| 5 | 59,56000 € | 297,80 € |
| 10 | 55,41300 € | 554,13 € |
| 25 | 50,23080 € | 1 255,77 € |
| 50 | 46,52140 € | 2 326,07 € |
| 100 | 42,98110 € | 4 298,11 € |
| Unit Price without VAT: | 70,02000 € |
|---|---|
| Unit Price with VAT: | 84,02400 € |

