Neuron LONWORKS® Smart Transceiver Microcontroller IC External Program Memory 48-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

14235R-500

DigiKey Part Number
1695-14235R-500TR-ND - Tape & Reel (TR)
1695-14235R-500CT-ND - Cut Tape (CT)
1695-14235R-500DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
14235R-500
Description
IC SMART TXRX FT 5000 48QFN
Customer Reference
Detailed Description
Neuron LONWORKS® Smart Transceiver Microcontroller IC External Program Memory 48-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
DigiKey Programmable
Not Verified
Applications
Smart Transceiver
Core Processor
Neuron
Program Memory Type
External Program Memory
Controller Series
-
RAM Size
64K x 8
Interface
I2C, SPI
Number of I/O
12
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-QFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.