18.2V Clamp 22A Ipp Tvs Diode Surface Mount DO-214AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18.2V Clamp 22A Ipp Tvs Diode Surface Mount DO-214AC
WEbinar Powered by Digi-Key: Single Pair Ethernet

SMAJ11A

DigiKey Part Number
732-SMAJ11ATR-ND - Tape & Reel (TR)
732-SMAJ11ACT-ND - Cut Tape (CT)
732-SMAJ11ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ11A
Description
TVS DIODE 11VWM 18.2VC DO214AC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
18.2V Clamp 22A Ipp Tvs Diode Surface Mount DO-214AC
Datasheet
 Datasheet
EDA/CAD Models
SMAJ11A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
11V (Max)
Voltage - Breakdown (Min)
12.85V (Typ)
Voltage - Clamping (Max) @ Ipp
18.2V
Current - Peak Pulse (10/1000µs)
22A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 545
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,25000 €0,25 €
100,22900 €2,29 €
1000,20480 €20,48 €
5000,17848 €89,24 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,15213 €152,13 €
Manufacturers Standard Package
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,30000 €