



LF999206 | |
|---|---|
DigiKey Part Number | 2101-LF999206-ND |
Manufacturer | |
Manufacturer Product Number | LF999206 |
Description | POWERELEMENT LF POWERRADSOK BOLT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 Pin Screw Terminal, Power Tap M6 Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | LF999206 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Screw Terminal, Power Tap | |
Screw Size | M6 | |
Termination | Press-Fit | |
Current Rating (Amps) | 250 A | |
Number of Pins | 25 | |
Mounting Type | Through Hole | |
Features | - | |
Contact Finish | Silver | |
Contact Material | Brass | |
Material - Insulation | - | |
Screw Material | - | |
Screw Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,04000 € | 9,04 € |
| 10 | 7,68200 € | 76,82 € |
| 25 | 7,20120 € | 180,03 € |
| 50 | 6,85760 € | 342,88 € |
| 100 | 6,53010 € | 653,01 € |
| 250 | 6,12144 € | 1 530,36 € |
| 500 | 5,82956 € | 2 914,78 € |
| 1 000 | 5,55161 € | 5 551,61 € |
| Unit Price without VAT: | 9,04000 € |
|---|---|
| Unit Price with VAT: | 10,84800 € |

