
971080361 | |
---|---|
DigiKey Part Number | 732-10391-ND |
Manufacturer | |
Manufacturer Product Number | 971080361 |
Description | HEX STANDOFF M3X0.5 STEEL 8MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Steel 0.315" (8.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (5.99mm) Hex | |
Between Board Height | 0.315" (8.00mm) | |
Length - Overall | 0.551" (14.00mm) | |
Features | - | |
Material | ||
Plating | Zinc | |
Color | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,44000 € | 0,44 € |
50 | 0,39140 € | 19,57 € |
100 | 0,35900 € | 35,90 € |
500 | 0,34200 € | 171,00 € |
1 000 | 0,30958 € | 309,58 € |
Unit Price without VAT: | 0,44000 € |
---|---|
Unit Price with VAT: | 0,52800 € |