
885382209001 | |
|---|---|
DigiKey Part Number | 732-13213-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 885382209001 |
Description | CAP CER 0.033UF 500V X7R 1210 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 500V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885382209001 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,23496 € | 469,92 € |
| Unit Price without VAT: | 0,23496 € |
|---|---|
| Unit Price with VAT: | 0,28195 € |

