0.47 µF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.47 µF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric)
WEbinar Powered by Digi-Key: Single Pair Ethernet

885342211003

DigiKey Part Number
732-12128-2-ND - Tape & Reel (TR)
732-12128-1-ND - Cut Tape (CT)
732-12128-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885342211003
Description
CAP CER 0.47UF 250V X7R 1812
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885342211003 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1812 (4532 Metric)
Capacitance
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Tolerance
±10%
Thickness (Max)
0.110" (2.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1812VC474KAT2AKYOCERA AVX01812VC474KAT2A-ND1,16582 €Parametric Equivalent
KTF251B474K43NLT00Chemi-Con1 575565-KTF251B474K43NLT00CT-ND1,33000 €Parametric Equivalent
KTS251B474K43N0T00Chemi-Con1 406565-KTS251B474K43N0T00CT-ND2,46000 €Parametric Equivalent
MSASQ45MSB7474KTNA01Taiyo Yuden310587-MSASQ45MSB7474KTNA01CT-ND0,99000 €Parametric Equivalent
In-Stock: 1 479
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,48000 €0,48 €
100,29200 €2,92 €
500,22020 €11,01 €
1000,19790 €19,79 €
5000,16018 €80,09 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,14856 €148,56 €
2 0000,13900 €278,00 €
3 0000,13421 €402,63 €
5 0000,12890 €644,50 €
7 0000,12579 €880,53 €
10 0000,12281 €1 228,10 €
Manufacturers Standard Package
Unit Price without VAT:0,48000 €
Unit Price with VAT:0,57600 €