



885012108017 | |
|---|---|
DigiKey Part Number | 732-7641-2-ND - Tape & Reel (TR) 732-7641-1-ND - Cut Tape (CT) 732-7641-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012108017 |
Description | CAP CER 10UF 16V X5R 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 16V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012108017 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20600 € | 2,06 € |
| 50 | 0,15200 € | 7,60 € |
| 100 | 0,13540 € | 13,54 € |
| 500 | 0,10752 € | 53,76 € |
| 1 000 | 0,09895 € | 98,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,08750 € | 175,00 € |
| 4 000 | 0,08196 € | 327,84 € |
| 6 000 | 0,07919 € | 475,14 € |
| 10 000 | 0,07612 € | 761,20 € |
| 14 000 | 0,07432 € | 1 040,48 € |
| 20 000 | 0,07260 € | 1 452,00 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40800 € |


