
885012104014 | |
|---|---|
DigiKey Part Number | 732-885012104014TR-ND - Tape & Reel (TR) 732-885012104014CT-ND - Cut Tape (CT) 732-885012104014DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012104014 |
Description | CAP CER 10000PF 25V X5R 0201 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 25V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012104014 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,01600 € | 0,16 € |
| 50 | 0,01080 € | 0,54 € |
| 100 | 0,00910 € | 0,91 € |
| 500 | 0,00630 € | 3,15 € |
| 1 000 | 0,00546 € | 5,46 € |
| 2 500 | 0,00457 € | 11,43 € |
| 5 000 | 0,00404 € | 20,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,00338 € | 50,70 € |
| 30 000 | 0,00306 € | 91,80 € |
| 45 000 | 0,00290 € | 130,50 € |
| 75 000 | 0,00272 € | 204,00 € |
| 105 000 | 0,00262 € | 275,10 € |
| 150 000 | 0,00252 € | 378,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09600 € |

