


885012008079 | |
|---|---|
DigiKey Part Number | 732-885012008079TR-ND - Tape & Reel (TR) 732-885012008079CT-ND - Cut Tape (CT) 732-885012008079DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012008079 |
Description | CAP CER 10000PF 100V C0GNP0 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012008079 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20500 € | 2,05 € |
| 50 | 0,15120 € | 7,56 € |
| 100 | 0,13460 € | 13,46 € |
| 500 | 0,10692 € | 53,46 € |
| 1 000 | 0,09836 € | 98,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,08780 € | 263,40 € |
| 6 000 | 0,08264 € | 495,84 € |
| 9 000 | 0,08005 € | 720,45 € |
| 15 000 | 0,07719 € | 1 157,85 € |
| 21 000 | 0,07551 € | 1 585,71 € |
| 30 000 | 0,07390 € | 2 217,00 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40800 € |

