
870235674003 | |
|---|---|
DigiKey Part Number | 732-11919-1-ND - Cut Tape (CT) 732-11919-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 870235674003 |
Description | CAP ALUM POLY 39UF 20% 35V TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 39 µF 35 V Aluminum - Polymer Capacitors Radial, Can 32mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 870235674003 Models |
Category | Lifetime @ Temp. 5000 Hrs @ 105°C |
Manufacturer Würth Elektronik | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 140 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.8 A @ 100 kHz |
Type Polymer | Lead Spacing 0.138" (3.50mm) |
Capacitance 39 µF | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 35 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 32mOhm | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 50 | 0,68240 € | 34,12 € |
| 100 | 0,58900 € | 58,90 € |
| 250 | 0,52948 € | 132,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,47085 € | 376,68 € |
| 1 600 | 0,42410 € | 678,56 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,96000 € |

