


865250540003 | |
|---|---|
DigiKey Part Number | 732-8351-2-ND - Tape & Reel (TR) 732-8351-1-ND - Cut Tape (CT) 732-8351-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 865250540003 |
Description | CAP ALUM 4.7UF 20% 35V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 865250540003 Models |
Category | Polarization Bi-Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 18 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 27 mA @ 100 kHz |
Part Status Active | Size / Dimension 0.157" Dia (4.00mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 865060540001 | Würth Elektronik | 493 | 732-8581-1-ND | 0,17000 € | Direct |
| 865230540001 | Würth Elektronik | 3 801 | 732-8294-1-ND | 0,17000 € | Direct |
| 865080640004 | Würth Elektronik | 8 907 | 732-8449-1-ND | 0,15000 € | Upgrade |
| EDK475M035A9BAA | KEMET | 20 299 | 399-6686-1-ND | 0,27000 € | Direct |
| UWJ1V4R7MCL1GB | Nichicon | 2 076 | 493-9806-1-ND | 0,30000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 50 | 0,20480 € | 10,24 € |
| 100 | 0,17850 € | 17,85 € |
| 250 | 0,15808 € | 39,52 € |
| 500 | 0,13854 € | 69,27 € |
| 1 000 | 0,13258 € | 132,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,13259 € | 265,18 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28800 € |

