


865230443003 | |
|---|---|
DigiKey Part Number | 732-8260-2-ND - Tape & Reel (TR) 732-8260-1-ND - Cut Tape (CT) 732-8260-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 865230443003 |
Description | CAP ALUM 22UF 20% 25V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 22 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 865230443003 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 40 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 60 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-HD1E220AP | Panasonic Industry | 21 330 | PCE4957CT-ND | 0,48000 € | Upgrade |
| EEE-HD1V220AP | Panasonic Industry | 6 056 | PCE4964CT-ND | 0,43000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 50 | 0,20140 € | 10,07 € |
| 100 | 0,17590 € | 17,59 € |
| 250 | 0,15552 € | 38,88 € |
| 500 | 0,13684 € | 68,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,12918 € | 129,18 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28800 € |

