


865080153014 | |
|---|---|
DigiKey Part Number | 732-8479-2-ND - Tape & Reel (TR) 732-8479-1-ND - Cut Tape (CT) 732-8479-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 865080153014 |
Description | CAP ALUM 1000UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 865080153014 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 344.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 530 mA @ 100 kHz | |
Impedance | 200 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 50 | 0,47160 € | 23,58 € |
| 100 | 0,41140 € | 41,14 € |
| 250 | 0,36544 € | 91,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,30678 € | 153,39 € |
| 1 000 | 0,29209 € | 292,09 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,66000 € |

