Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade



865060140002 | |
|---|---|
DigiKey Part Number | 732-8557-2-ND - Tape & Reel (TR) 732-8557-1-ND - Cut Tape (CT) 732-8557-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 865060140002 |
Description | CAP ALUM 33UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 33 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 865060140002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 55.25 mA @ 120 Hz | |
Ripple Current @ High Frequency | 85 mA @ 100 kHz | |
Impedance | 1.35 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 50 | 0,13860 € | 6,93 € |
| 100 | 0,12070 € | 12,07 € |
| 250 | 0,10708 € | 26,77 € |
| 500 | 0,09348 € | 46,74 € |
| 1 000 | 0,08924 € | 89,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,08567 € | 171,34 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19200 € |





