


861141483001 | |
|---|---|
DigiKey Part Number | 732-6517-ND |
Manufacturer | |
Manufacturer Product Number | 861141483001 |
Description | CAP ALUM 68UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 68 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 861141483001 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 520 mA @ 120 Hz |
Packaging Tray | Ripple Current @ High Frequency 795.6 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.102" (28.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450MXG68MEFCSN22X25 | Rubycon | 3 689 | 1189-1772-ND | 2,86000 € | Parametric Equivalent |
| 500MXK68MEFCSN22X25 | Rubycon | 53 | 1189-4284-ND | 4,80000 € | Parametric Equivalent |
| B43644A5686M000 | TDK | 221 | 495-75843-ND | 4,14000 € | Parametric Equivalent |
| LGC2H680MELZ25 | Nichicon | 399 | LGC2H680MELZ25-ND | 4,29000 € | Parametric Equivalent |
| PK2H680MND2225RY | Chinsan (Elite) | 74 | 4191-PK2H680MND2225RY-ND | 1,94000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,26000 € | 3,26 € |
| 50 | 2,63900 € | 131,95 € |
| 100 | 2,38400 € | 238,40 € |
| 250 | 1,95816 € | 489,54 € |
| 500 | 1,65986 € | 829,93 € |
| 1 000 | 1,48987 € | 1 489,87 € |
| Unit Price without VAT: | 3,26000 € |
|---|---|
| Unit Price with VAT: | 3,91200 € |


