
860241081007 | |
|---|---|
DigiKey Part Number | 732-860241081007CT-ND - Cut Tape (CT) 732-860241081007TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860241081007 |
Description | CAP ALUM 100UF 20% 200V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860241081007 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 690 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.38 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.886" (22.50mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-ED2D101SB | Panasonic Industry | 280 | 10-EEU-ED2D101SBCT-ND | 2,32000 € | Parametric Equivalent |
| EEU-EE2D101S | Panasonic Industry | 753 | P13636-ND | 2,26000 € | Parametric Equivalent |
| UCA2D101MHD6TN | Nichicon | 42 | 493-13261-1-ND | 1,73000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,24000 € | 3,24 € |
| 50 | 3,00100 € | 150,05 € |
| 100 | 2,68650 € | 268,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,41965 € | 483,93 € |
| 400 | 2,11710 € | 846,84 € |
| Unit Price without VAT: | 3,24000 € |
|---|---|
| Unit Price with VAT: | 3,88800 € |

