
860240975002 | |
|---|---|
DigiKey Part Number | 732-860240975002CT-ND - Cut Tape (CT) 732-860240975002TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860240975002 |
Description | CAP ALUM 22UF 20% 160V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 22 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860240975002 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 225 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 450 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 860241075004 | Würth Elektronik | 520 | 732-860241075004CT-ND | 0,85000 € | Parametric Equivalent |
| 860241175002 | Würth Elektronik | 246 | 732-860241175002CT-ND | 1,42000 € | Parametric Equivalent |
| KJ2D220MP51020 | Chinsan (Elite) | 769 | 4191-KJ2D220MP51020CT-ND | 1,04000 € | Parametric Equivalent |
| UCA2C220MPD | Nichicon | 529 | 493-16685-ND | 0,70000 € | Parametric Equivalent |
| UCA2C220MPD1TD | Nichicon | 1 358 | 493-13257-1-ND | 0,68000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 50 | 0,68920 € | 34,46 € |
| 100 | 0,61700 € | 61,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,55584 € | 277,92 € |
| 1 000 | 0,48614 € | 486,14 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,90000 € |

