


860240278009 | |
|---|---|
DigiKey Part Number | 732-9314-1-ND - Cut Tape (CT) 732-9314-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860240278009 |
Description | CAP ALUM 2200UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860240278009 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 770 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.54 A @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.512" Dia (13.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FR1C222B | Panasonic Industry | 1 265 | P15338CT-ND | 1,44000 € | Upgrade |
| EKYB160ELL222MK20S | Chemi-Con | 678 | 565-EKYB160ELL222MK20S-ND | 1,28000 € | Parametric Equivalent |
| EKZN160ELL222MK20S | Chemi-Con | 23 | 565-5004-ND | 1,70000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| 50 | 1,32420 € | 66,21 € |
| 100 | 1,15420 € | 115,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,02583 € | 307,75 € |
| 600 | 0,89750 € | 538,50 € |
| 1 500 | 0,85415 € | 1 281,22 € |
| Unit Price without VAT: | 1,56000 € |
|---|---|
| Unit Price with VAT: | 1,87200 € |

