


860160478028 | |
|---|---|
DigiKey Part Number | 732-9528-1-ND - Cut Tape (CT) 732-9528-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860160478028 |
Description | CAP ALUM 1000UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860160478028 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 1.872 A @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 90 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.512" Dia (13.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 50 | 0,81420 € | 40,71 € |
| 100 | 0,70880 € | 70,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 0,63063 € | 189,19 € |
| 600 | 0,55158 € | 330,95 € |
| 1 500 | 0,52524 € | 787,86 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,14000 € |

