


860040575011 | |
|---|---|
DigiKey Part Number | 732-860040575011CT-ND - Cut Tape (CT) 732-860040575011TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860040575011 |
Description | CAP ALUM 560UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 560 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860040575011 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.425 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.9 A @ 100 kHz |
Part Status Active | Impedance 42 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.043" (26.50mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FR1V561B | Panasonic Industry | 2 213 | P15393CT-ND | 1,04000 € | Direct |
| UHE1V561MPD | Nichicon | 288 | 493-1584-ND | 0,85000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 50 | 0,69860 € | 34,93 € |
| 100 | 0,60770 € | 60,77 € |
| 250 | 0,54140 € | 135,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,47254 € | 236,27 € |
| 1 000 | 0,44960 € | 449,60 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,98400 € |

