


860040375010 | |
|---|---|
DigiKey Part Number | 732-9159-1-ND - Cut Tape (CT) 732-9159-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860040375010 |
Description | CAP ALUM 1000UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860040375010 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.035 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.38 A @ 100 kHz |
Part Status Active | Impedance 46 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.846" (21.50mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16YXF1000MEFCT810X20 | Rubycon | 344 | 1189-3709-1-ND | 0,55000 € | Direct |
| 16ZLJ1000MT810X16 | Rubycon | 507 | 1189-4158-1-ND | 0,73000 € | Direct |
| EEU-FR1C102B | Panasonic Industry | 1 216 | P15331CT-ND | 0,93000 € | Direct |
| UHE1C102MPD1TD | Nichicon | 4 592 | 493-15229-1-ND | 0,73000 € | Direct |
| EEU-FR1E102B | Panasonic Industry | 489 | P15349CT-ND | 1,22000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 50 | 0,62560 € | 31,28 € |
| 100 | 0,54560 € | 54,56 € |
| 250 | 0,48528 € | 121,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,42410 € | 212,05 € |
| 1 000 | 0,40455 € | 404,55 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,87600 € |

