


860020275020 | |
|---|---|
DigiKey Part Number | 732-8922-1-ND - Cut Tape (CT) 732-8922-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860020275020 |
Description | CAP ALUM 2200UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860020275020 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 860 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.1008 A @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FS1A222B | Panasonic Industry | 774 | P122304CT-ND | 1,07000 € | Upgrade |
| ED1A222MP51020U | Chinsan (Elite) | 323 | 4191-ED1A222MP51020UCT-ND | 0,41000 € | Parametric Equivalent |
| EKMQ160ELL222MJ20S | Chemi-Con | 1 772 | 565-EKMQ160ELL222MJ20S-ND | 1,38000 € | Parametric Equivalent |
| EKMQ160ETD222MJ20S | Chemi-Con | 438 | 565-EKMQ160ETD222MJ20S-ND | 1,13000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 50 | 0,45640 € | 22,82 € |
| 100 | 0,39690 € | 39,69 € |
| 250 | 0,35356 € | 88,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,30936 € | 154,68 € |
| 1 000 | 0,29407 € | 294,07 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64800 € |

