


860010272002 | |
|---|---|
DigiKey Part Number | 732-8699-1-ND - Cut Tape (CT) 732-8699-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860010272002 |
Description | CAP ALUM 33UF 20% 10V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 33 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 860010272002 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 88 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 134.64 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UKL1C330MDD1TD | Nichicon | 2 134 | 493-10483-1-ND | 0,25000 € | Direct |
| UPS1C330MDD1TD | Nichicon | 1 340 | 493-5358-1-ND | 0,25000 € | Direct |
| 25PK33MEFCTA5X11 | Rubycon | 1 895 | 1189-25PK33MEFCTA5X11CT-ND | 0,26000 € | Upgrade |
| UHE1V330MDD1TD | Nichicon | 2 756 | 493-15259-1-ND | 0,32000 € | Upgrade |
| UVR1C330MDD1TA | Nichicon | 7 450 | 493-17458-1-ND | 0,22000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 50 | 0,07220 € | 3,61 € |
| 100 | 0,06290 € | 6,29 € |
| 250 | 0,05608 € | 14,02 € |
| 500 | 0,04930 € | 24,65 € |
| 1 000 | 0,04759 € | 47,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,04760 € | 95,20 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09600 € |

