
831056188 | |
|---|---|
DigiKey Part Number | 732-831056188TR-ND - Tape & Reel (TR) 732-831056188CT-ND - Cut Tape (CT) 732-831056188DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 831056188 |
Description | XTAL OSC XO 19.2000MHZ CMOS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 19.2 MHz XO (Standard) CMOS Oscillator 1.8V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 831056188 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 19.2 MHz | |
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 3mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| 10 | 1,39700 € | 13,97 € |
| 50 | 1,36320 € | 68,16 € |
| 100 | 1,19160 € | 119,16 € |
| 500 | 1,13164 € | 565,82 € |
| 1 000 | 0,95160 € | 951,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,76386 € | 2 291,58 € |
| Unit Price without VAT: | 1,46000 € |
|---|---|
| Unit Price with VAT: | 1,75200 € |

