
830069392 | |
|---|---|
DigiKey Part Number | 732-830069392TR-ND - Tape & Reel (TR) 732-830069392CT-ND - Cut Tape (CT) 732-830069392DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 830069392 |
Description | CRYSTAL 16.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±20ppm Crystal 10pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 830069392 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,49700 € | 4,97 € |
| 50 | 0,46300 € | 23,15 € |
| 100 | 0,43380 € | 43,38 € |
| 500 | 0,41150 € | 205,75 € |
| 1 000 | 0,36692 € | 366,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,28317 € | 849,51 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64800 € |


