830050991 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


IQD Frequency Products
In Stock: 0
Unit Price: 0,32362 €
Datasheet
26 MHz ±20ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

830050991

DigiKey Part Number
732-830050991TR-ND - Tape & Reel (TR)
732-830050991CT-ND - Cut Tape (CT)
732-830050991DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
830050991
Description
CRYSTAL 26.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
26 MHz ±20ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
830050991 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
100 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
26 MHz
Supplier Device Package
4-SMD (2.5x2)
Frequency Stability
±20ppm
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.026" (0.65mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LFXTAL050991IQD Frequency Products01923-LFXTAL050991TR-ND0,32362 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,54000 €0,54 €
100,49300 €4,93 €
500,45900 €22,95 €
1000,43000 €43,00 €
5000,40796 €203,98 €
1 0000,36376 €363,76 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,31191 €935,73 €
Manufacturers Standard Package
Unit Price without VAT:0,54000 €
Unit Price with VAT:0,64800 €