


824551701 | |
|---|---|
DigiKey Part Number | 732-9898-2-ND - Tape & Reel (TR) 732-9898-1-ND - Cut Tape (CT) 732-9898-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 824551701 |
Description | TVS DIODE 70VWM 113VC DO214AB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 113V Clamp 26.5A Ipp Tvs Diode Surface Mount DO-214AB |
Datasheet | Datasheet |
EDA/CAD Models | 824551701 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 70V (Max) | |
Voltage - Breakdown (Min) | 81.9V (Typ) | |
Voltage - Clamping (Max) @ Ipp | 113V | |
Current - Peak Pulse (10/1000µs) | 26.5A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| 10 | 1,34800 € | 13,48 € |
| 100 | 1,20770 € | 120,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,05558 € | 527,79 € |
| 1 000 | 0,89920 € | 899,20 € |
| Unit Price without VAT: | 1,46000 € |
|---|---|
| Unit Price with VAT: | 1,75200 € |

