146V Clamp 20.5A Ipp Tvs Diode Surface Mount DO-214AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
146V Clamp 20.5A Ipp Tvs Diode Surface Mount DO-214AB
WEbinar Powered by Digi-Key: Single Pair Ethernet

824550901

DigiKey Part Number
732-9937-2-ND - Tape & Reel (TR)
732-9937-1-ND - Cut Tape (CT)
732-9937-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
824550901
Description
TVS DIODE 90VWM 146VC DO214AB
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
146V Clamp 20.5A Ipp Tvs Diode Surface Mount DO-214AB
Datasheet
 Datasheet
EDA/CAD Models
824550901 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
146V
Mfr
Current - Peak Pulse (10/1000µs)
20.5A
Series
Power - Peak Pulse
3000W (3kW)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-65°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
90V (Max)
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
105.5V (Typ)
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,46000 €1,46 €
101,34800 €13,48 €
1001,20770 €120,77 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,05558 €527,79 €
1 0000,89920 €899,20 €
Manufacturers Standard Package
Unit Price without VAT:1,46000 €
Unit Price with VAT:1,75200 €