


824521451 | |
|---|---|
DigiKey Part Number | 732-9752-2-ND - Tape & Reel (TR) 732-9752-1-ND - Cut Tape (CT) 732-9752-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 824521451 |
Description | TVS DIODE 45VWM 72.7VC DO214AA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 72.7V Clamp 8.3A Ipp Tvs Diode Surface Mount DO-214AA |
Datasheet | Datasheet |
EDA/CAD Models | 824521451 Models |
Category | Voltage - Clamping (Max) @ Ipp 72.7V |
Mfr | Current - Peak Pulse (10/1000µs) 8.3A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 45V (Max) | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 52.65V (Typ) | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,27200 € | 2,72 € |
| 100 | 0,24310 € | 24,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,21248 € | 106,24 € |
| 1 000 | 0,18103 € | 181,03 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,36000 € |


