
82357050330 | |
|---|---|
DigiKey Part Number | 732-82357050330TR-ND - Tape & Reel (TR) 732-82357050330CT-ND - Cut Tape (CT) 732-82357050330DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 82357050330 |
Description | TVS DEVICE TVS DIODE 55V 0402 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 A Varistor 1 Circuit Surface Mount 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 82357050330 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum DC Volts | 5 V | |
Varistor Voltage (Max) | 55 V | |
Current - Surge | 1 A | |
Energy | - | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 33 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,14600 € | 1,46 € |
| 100 | 0,13470 € | 13,47 € |
| 500 | 0,12352 € | 61,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,10036 € | 1 003,60 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19200 € |

