
8231726A | |
|---|---|
DigiKey Part Number | 732-8231726ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 8231726A |
Description | TVS DEVICE TVS DIODE 50V 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | TVS Diode TVS Device 1 Circuit 50V Surface Mount 0402 |
Datasheet | Datasheet |
EDA/CAD Models | 8231726A Models |
Category | Technology TVS Diode |
Manufacturer Würth Elektronik | Number of Circuits 1 |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 0402 (1005 Metric) |
Voltage - Clamping 50V | Supplier Device Package 0402 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,19895 € | 1 989,50 € |
| Unit Price without VAT: | 0,19895 € |
|---|---|
| Unit Price with VAT: | 0,23874 € |

