


78438357015 | |
|---|---|
DigiKey Part Number | 732-11739-2-ND - Tape & Reel (TR) 732-11739-1-ND - Cut Tape (CT) 732-11739-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 78438357015 |
Description | FIXED IND 1.5UH 6.2A 20 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 6.2 A 20mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 78438357015 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 20mOhm Max |
Series | Frequency - Self Resonant 48MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Supplier Device Package 4030 |
Current Rating (Amps) | Size / Dimension 0.161" L x 0.161" W (4.10mm x 4.10mm) |
Current - Saturation (Isat) 8.5A | Height - Seated (Max) 0.122" (3.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,64000 € | 1,64 € |
| 10 | 1,60900 € | 16,09 € |
| 50 | 1,53740 € | 76,87 € |
| 100 | 1,41680 € | 141,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 1,06153 € | 743,07 € |
| Unit Price without VAT: | 1,64000 € |
|---|---|
| Unit Price with VAT: | 1,96800 € |

