



7843320068 | |
|---|---|
DigiKey Part Number | 732-11763-2-ND - Tape & Reel (TR) 732-11763-1-ND - Cut Tape (CT) 732-11763-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7843320068 |
Description | FIXED IND 680NH 25.3A 2.05 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Drum Core, Wirewound Inductor 25.3 A 2.05mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7843320068 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 41.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.05mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 88MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 1212 | |
Size / Dimension | 0.480" L x 0.480" W (12.20mm x 12.20mm) | |
Height - Seated (Max) | 0.474" (12.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,96000 € | 2,96 € |
| 10 | 2,89800 € | 28,98 € |
| 50 | 2,67720 € | 133,86 € |
| 100 | 2,56670 € | 256,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,39670 € | 479,34 € |
| 400 | 2,12475 € | 849,90 € |
| Unit Price without VAT: | 2,96000 € |
|---|---|
| Unit Price with VAT: | 3,55200 € |

