
760801021 | |
|---|---|
DigiKey Part Number | 732-3957-ND |
Manufacturer | |
Manufacturer Product Number | 760801021 |
Description | TRANSFORMER 500UH TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 760801021 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Inductance | 500 µH | |
For Use With/Related Products | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.181" L x 1.220" W (30.00mm x 31.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,99000 € | 9,99 € |
| 10 | 9,64400 € | 96,44 € |
| 50 | 9,10880 € | 455,44 € |
| 192 | 8,57271 € | 1 645,96 € |
| 384 | 8,03669 € | 3 086,09 € |
| Unit Price without VAT: | 9,99000 € |
|---|---|
| Unit Price with VAT: | 11,98800 € |

