750811445
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

750811445

DigiKey Part Number
1297-1123-ND
Manufacturer
Manufacturer Product Number
750811445
Description
XFMR ISOL AC/DC CONV 1.5MH TH
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Isolation For For AC/DC Converters SMPS Transformer 4500Vrms Isolation 100kHz Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tray
Part Status
Active
Type
For AC/DC Converters
Applications
Isolation
Intended Chipset
UCC28910D
Chipset Manufacturer
-
Voltage - Primary
90 ~ 375V
Voltage - Auxiliary
18V @ 10mA
Voltage - Isolation
4500Vrms
Inductance @ Frequency
1.5mH @ 100kHz
Frequency
100kHz
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Size / Dimension
-
Height - Seated (Max)
0.635" (16.13mm)
Footprint
0.800" L x 0.960" W (20.32mm x 24.38mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1 0502,59809 €2 727,99 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,59809 €
Unit Price with VAT:3,11771 €