
750343164 | |
|---|---|
DigiKey Part Number | 732-11879-2-ND - Tape & Reel (TR) 732-11879-1-ND - Cut Tape (CT) 732-11879-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750343164 |
Description | XFMR POE AC/DC CONV 153UH SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet (PoE) For For AC/DC Converters SMPS Transformer Isolation 200kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 750343164 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For AC/DC Converters | |
Applications | Power Over Ethernet (PoE) | |
Intended Chipset | TPS2373 | |
Chipset Manufacturer | Texas Instruments | |
Voltage - Primary | 40 ~ 57V | |
Voltage - Auxiliary | 12V | |
Voltage - Isolation | - | |
Inductance @ Frequency | 153µH @ 10kHz | |
Frequency | 200kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.830" L x 0.920" W (21.08mm x 23.37mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Footprint | 0.621" L x 0.800" W (15.77mm x 20.32mm) | |
Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,80000 € | 9,80 € |
| 10 | 9,01100 € | 90,11 € |
| 50 | 8,21640 € | 410,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 5,99587 € | 899,38 € |
| Unit Price without VAT: | 9,80000 € |
|---|---|
| Unit Price with VAT: | 11,76000 € |



