
750315945 | |
|---|---|
DigiKey Part Number | 1297-1232-2-ND - Tape & Reel (TR) 1297-1232-1-ND - Cut Tape (CT) 1297-1232-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750315945 |
Description | XFMR FWD P-P DC/DC CONV SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Forward, Push-Pull Converters For For DC/DC Converters SMPS Transformer 1250Vrms Isolation 500kHz Surface Mount |
Datasheet | Datasheet |
Category | Voltage - Primary 17 ~ 36V |
Manufacturer Würth Elektronik | Voltage - Isolation 1250Vrms |
Series | Frequency 500kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type For DC/DC Converters | Size / Dimension 0.530" L x 0.699" W (13.46mm x 17.75mm) |
Applications Forward, Push-Pull Converters | Height - Seated (Max) 0.500" (12.70mm) |
Intended Chipset MAX17599 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,81000 € | 3,81 € |
| 10 | 3,43900 € | 34,39 € |
| 25 | 3,30120 € | 82,53 € |
| 50 | 3,19960 € | 159,98 € |
| 100 | 3,10080 € | 310,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3,00450 € | 600,90 € |
| 400 | 2,91083 € | 1 164,33 € |
| 600 | 2,85718 € | 1 714,31 € |
| 1 000 | 2,79081 € | 2 790,81 € |
| 1 400 | 2,74784 € | 3 846,98 € |
| 2 000 | 2,70293 € | 5 405,86 € |
| Unit Price without VAT: | 3,81000 € |
|---|---|
| Unit Price with VAT: | 4,57200 € |

