
750314226 | |
---|---|
DigiKey Part Number | 1297-1077-2-ND - Tape & Reel (TR) 1297-1077-1-ND - Cut Tape (CT) 1297-1077-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750314226 |
Description | XFMR FLYBCK DC/DC CONV 33.8UH SM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 250 ~ 600kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 750314226 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | FlyBuck™ | |
Chipset Manufacturer | Texas Instruments | |
Voltage - Primary | 15 ~ 40V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | 33.8µH @ 10kHz | |
Frequency | 250 ~ 600kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.455" (11.56mm) | |
Footprint | 0.525" L x 0.600" W (13.34mm x 15.24mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,00000 € | 6,00 € |
10 | 5,42000 € | 54,20 € |
25 | 5,20120 € | 130,03 € |
50 | 5,04000 € | 252,00 € |
100 | 4,88290 € | 488,29 € |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | 4,68192 € | 1 170,48 € |
500 | 4,53458 € | 2 267,29 € |
750 | 4,45032 € | 3 337,74 € |
1 250 | 4,34611 € | 5 432,64 € |
1 750 | 4,27868 € | 7 487,69 € |
Unit Price without VAT: | 6,00000 € |
---|---|
Unit Price with VAT: | 7,20000 € |