
750110056 | |
|---|---|
DigiKey Part Number | 1297-1073-2-ND - Tape & Reel (TR) 1297-1073-1-ND - Cut Tape (CT) 1297-1073-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750110056 |
Description | TRANSFORMER 70/80UH SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 70µH Data/Voice Coupling Pulse Transformer 1.08:1 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | Data/Voice Coupling | |
Inductance | 70µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1.08:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.265" L x 0.340" W (6.73mm x 8.64mm) | |
Height - Seated (Max) | 0.140" (3.55mm) | |
Operating Temperature | -20°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,53000 € | 1,53 € |
| 10 | 1,38200 € | 13,82 € |
| 25 | 1,32800 € | 33,20 € |
| 50 | 1,28780 € | 64,39 € |
| 100 | 1,24880 € | 124,88 € |
| 250 | 1,19856 € | 299,64 € |
| 500 | 1,16168 € | 580,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 400 | 0,94235 € | 1 319,29 € |
| 2 800 | 0,91298 € | 2 556,34 € |
| 4 200 | 0,89616 € | 3 763,87 € |
| 7 000 | 0,87536 € | 6 127,52 € |
| 9 800 | 0,86189 € | 8 446,52 € |
| Unit Price without VAT: | 1,53000 € |
|---|---|
| Unit Price with VAT: | 1,83600 € |

