Similar
Similar

749252050 | |
|---|---|
DigiKey Part Number | 732-749252050TR-ND - Tape & Reel (TR) 732-749252050CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 749252050 |
Description | CURR SENSE XFMR 1:50 7A SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 7 A 1:50 Current Sense Transformer 1MHz 3mOhm Primary, 2.5Ohm Secondary 205 µH Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 749252050 Models |
Category | Inductance 205 µH |
Manufacturer Würth Elektronik | ET (Volt-Time) 22.5VµS |
Series | Turns Ratio - Primary:Secondary 1:50 |
Packaging Tape & Reel (TR) Cut Tape (CT) | DC Resistance (DCR) 3mOhm Primary, 2.5Ohm Secondary |
Part Status Active | Mounting Type Surface Mount |
Frequency Range 1MHz | Size / Dimension 0.185" L x 0.183" W (4.70mm x 4.65mm) |
Type Invasive | Height - Seated (Max) 0.140" (3.55mm) |
Current Rating (Amps) 7 A | Termination Style Gull Wing |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECST1V0504-1050-R | Eaton - Electronics Division | 338 | 283-ECST1V0504-1050-RCT-ND | 4,04000 € | Similar |
| ECSTA1V0504-1050-R | Eaton - Electronics Division | 0 | 283-ECSTA1V0504-1050-RCT-ND | 4,78000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 € | 2,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,46183 € | 2 923,66 € |
| Unit Price without VAT: | 2,11000 € |
|---|---|
| Unit Price with VAT: | 2,53200 € |


