
749196128 | |
|---|---|
DigiKey Part Number | 732-11470-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 749196128 |
Description | XFMR FLEX DC/DC CONV 14.7UH SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Flexible For For DC/DC Converters SMPS Transformer 1500Vrms Isolation Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 749196128 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Flexible | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | - | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | 14.7µH @ 100kHz | |
Frequency | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.362" L x 0.508" W (9.19mm x 12.90mm) | |
Height - Seated (Max) | 0.244" (6.20mm) | |
Footprint | 0.512" L x 0.508" W (13.00mm x 12.90mm) | |
Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,05860 € | 2 529,30 € |
| Unit Price without VAT: | 5,05860 € |
|---|---|
| Unit Price with VAT: | 6,07032 € |

